Einhell 4466270 TP-BS 18/457 Li BL - Solo Brushless Belt Sander 18V Bare Unit

MPN
4466270
Brand
Einhell
EAN-13
4006825663624
Order Code
97-8910
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Einhell TP-BS 18/457 Li BL - Solo Belt Sander is a practical tool for evenly sanding large areas. Its brushless motor and electronic speed control are ideal for material and usage-oriented work, providing more control and power. There is also a continuous running lock for comfortable working.

The handle and additional handle with soft grip provide optimal handling. With tool-free belt adjustment and lock leaver for quick belt change. It also features an integrated storage surface for stationary use.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This belt sander comes as a Bare Unit, NO battery or charger. 

Supplied with: 3 x P80 Sanding Belts, 1 x Dust Box and 1 x Dust Extraction Adaptor.

Specifications:

Belt Speed: 120-250/min.
Belt Size: 75 x 457mm.
Sanding Surface: 75 x 126mm.
Weight: 2.58kg.


Reviews

Be the first to submit a review

Trustpilot