Einhell 4465190 TP-MG 18 Li BL Cordless Tool Brushless Accessories Incl.

MPN
4465190
Brand
Einhell
EAN-13
4006825672060
Order Code
02-8321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £105.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Einhell TP-MG 18 Li BL 4465190 is a cordless multifunction tool featuring a brushless motor for efficient performance. While it does not include a battery or charger, it comes with accessories ideal for sanding and various power tool applications. This versatile multi tool is well-suited for home DIY projects and professional use.
Type Cordless multifunction tool
Supply 18V
Dim (L x W x H) 286 x 100 x 71 mm
Height 71mm
Idle speed 11000-20000 U/min
Length 286mm
Number of power packs included 0
Weight 1.31kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot