Einhell 4465160 Power X-Change Cordless Multifunction Tool 18V w/o Battery

MPN
4465160
Brand
Einhell
EAN-13
4006825618648
Order Code
02-8320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

The Einhell Power X-Change VARRITO 4465160 cordless multifunction tool operates at 18 V, offering versatility without the need for a power cord. Compatible with a range of applications, it functions as a sander and more, though it does not include a battery pack. Suitable for various DIY projects, this multi-purpose tool caters to both casual users and professionals.
Type Cordless multifunction tool
Supply 18V
Dim (L x W x H) 263 x 64 x 100 mm
Height 100mm
Length 263mm
Number of power packs included 0
Rack size 483 mm (19")
Weight 1.03kg
Weight, information without rechargeable battery
Width 64mm

Reviews

Be the first to submit a review

Trustpilot