Einhell 4460720 TE-OS 18/230 Li Solo Power X-Change Orbital Sander 18V Bare Unit

MPN
4460720
Brand
Einhell
EAN-13
4006825642728
Order Code
97-8893
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TE-OS 18/230 Li Solo Power X-Change Orbital Sander is perfectly suited for sanding flat surfaces such as workpieces, wooden planks or panelling and cladding. The speed can adapted to the material and application by the speed electronics.

It has a durable aluminium base plate with both micro hook & loop fastening and a clamping device, so the abrasive can be changed quickly. The grip surfaces are equipped with softgrip for a firm and secure grip. The dust collection sack collects any sanding dust produced. There is also the option to connect a vacuum cleaner for maximum cleanliness on the work surface. Delivery includes three sandpapers, so you can start your project immediately. 

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Oscillating Speed 14,000-22,000/min.
Oscillating Circuit: 2.5mm.
Sanding Area: 230 x 115mm.
Sandpaper Size: Clamp 280 x 115mm, Hook & Loop 230 x 115mm.
Weight: 1.54kg.


Reviews

Be the first to submit a review

Trustpilot