Einhell 4431151 AXXIO 18/125 Q Cordless Angle Grinder 125mm w/o Battery/Charger

MPN
4431151
Brand
Einhell
EAN-13
4006825650525
Order Code
02-8309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £101.13 £98.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Einhell Axxio 18/125 Q is a cordless angle grinder designed for versatile cutting and grinding tasks. With a 125 mm disc size, it is a convenient power tool for those who require flexibility without the hassle of cables. Ideal for cutting, grinding, and finishing work, this tool is suitable for both DIY enthusiasts and professionals in various applications.
Voltage 18v
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 297 x 241 x 101 mm
Height 101mm
Idle speed 8500 U/min
Length 297mm
Max. separation depth 33mm
Number of Batteries 0
Rack size 483 mm (19")
Weight 1540g
Width 241mm

Reviews

Be the first to submit a review

Trustpilot