Einhell 4431142 TE-AG 18/115 Li BL-Solo Power X-Change Grinder 18V Bare Unit

MPN
4431142
Brand
Einhell
EAN-13
4006825635577
Order Code
97-8867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-AG 18/115 Li BL-Solo Power X-Change Grinder has a brushless motor and robust aluminium gearing housing that offers greater power and a longer lifetime. Equipped with overload protection, a soft start function and restart protection for increased user safety.

The separation of motor and gearing provides for smooth operation, while the quick-adjust cutter guard enables flexible working. Comfortable working is ensured via the slim design with its ergonomic soft grip and additional handle. For flexibility, the additional handle can be fitted in two positions.

Supplied as a Bare Unit - No Battery or Charger.

Cutting disc not included.

Specifications:

No Load Speed: 8,500/min.
Disc Size: 115mm,
Weight: 1.92kg,


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot