Einhell 4431110 TE-AG 18 Li Power X-Change Angle Grinder 115mm 18V Bare Unit

MPN
4431110
Brand
Einhell
EAN-13
4006825602593
Order Code
95-5543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Einhell TE-AG 18 Li Power X-Change Angle Grinder is a very handy, compact tool and is the lightest angle grinder of its class. It has a robust, aluminium gear housing and a very smooth operation thanks to the separation of motor and gearing.

The soft start function and restart safeguard make it safer to use and there is an overload cut-out for a long service life. The modified air guidance provides better cooling and the disc guard has a quick-adjust facility. The slimline design has been fitted with ergonomic, soft grip surfaces and the additional handle can be fitted flexibly in 3 positions.

It is a member of the Power X-Change family and is powered by Lithium-ion rechargeable batteries with a battery management system for a long life.

Specification:

No Load Speed: 8,500/min
Disc Diameter: 115mm
Max Cutting Depth: 28mm
Weight: 1.21kg

This Einhell TE-AG 18Li Power X-Change Angle Grinder is supplied as a Bare Unit - No Battery or Charger supplied.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Number of Batteries 0

Reviews

Be the first to submit a review

Trustpilot