Einhell 4419257 TC-US 380 Stationary Belt-Disc Sander 380W 240V

MPN
4419257
Brand
Einhell
EAN-13
4006825649987
Order Code
97-8860
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £106.00 £94.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TC-US 380 Stationary Belt-Disc Sander comes with belt and disc sanding functions. It also features a pivotable belt sanding device with workpiece stop. The clamping device ensures simple and uncomplicated sanding belt change, and the sanding belt centring can be adjusted from the outside.

The tiltable aluminium support table is sturdy and torsion-free, can be used on the sanding pad belt and is equipped with an easy-to-read angle scale for versatile applications. The transverse stop can also be pivoted from -60° to +60° degrees. Four sturdy rubber feet damp vibrations and ensure firm and secure standing. A connection for dust extraction for a clean workplace is available on the stationary belt disc sander.

Supplied with a sanding belt and sanding disc.

Specifications:

Input Power: 380W.
No Load Speed: 1,500/min.
Max. Sanding Belt Speed: 292/m/min.
Max. Swivel Range: Sanding Belt 90°, Work Support 60°.
Sanding Belt Length x Width: 914 x 100mm.
Sanding Pad Diameter: 150mm.
Transverse Stop (Max./Min.): -60° / 60°.
Suction Connection Diameter: 36mm.
Weight: 13.25kg.


Reviews

Be the first to submit a review

Trustpilot