Einhell 4412634 TC-BG 150 B Bench Grinder 350W 240V

MPN
4412634
Brand
Einhell
EAN-13
4006825667110
Order Code
97-8838
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.24 £52.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-BG 150 B Bench Grinder is the ideal helper for coarse and fine grinding work and shape corrections. Thanks to its powerful 350W motor, it sands a wide variety of materials. The double grinder is also ideally suited for polishing and sharpening work and, thanks to the brush disc, also for removing rust from metals, removing paints and cleaning files, for example.

The large work runs are adjustable and ideally adaptable to the respective task. The ball-bearing shaft is free of play and enables precise work. Safety is provided by the laterally closed protective hoods. Thanks to its four rubberised feet, the grinding block has a safe and low-vibration position. The spark protection goggles can be easily adjusted without tools. The robust metal compact construction ensures a long service life.

Equipped with a coarse grinding disc (K36) and a brush disc. This allows not only significant shape corrections to be made, but also new grinding work.

Specifications:

Input Power: 350W.
No Load Speed: 2,980/min.
Coarse Grinding Disc Diameter: Inner 32mm, Outer 150mm.
Fine Grinding Disc Diameter: Inner 32mm, Outer 150mm.
Weight: 7.9kg.


Reviews

Be the first to submit a review

Trustpilot