Einhell 44.308.40 TE-AG 230/2000 230mm Angle Grinder 2000W

MPN
44.308.40
Brand
Einhell
EAN-13
4006825593419
Order Code
84-4921
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell angle grinder TE-AG 230/2000 is a robust and powerful tool for real experts with exacting demands, which offers outstanding performance on challenging cutting, grinding and roughing jobs everywhere in the home, workshop and garage. Its disk guard with quick-adjust facility can be adapted with just a twist of the hand to any task, while the spindle lock permits easy and speedy tool change. A soft start function ensures that the tool starts up smoothly and safely. The TE-AG 230/2000 is equipped with a long-lasting, robust metal gear head which ensures optimum power transmission and low-vibration running. Thanks to the soft grip on both the main handle and the additional handle, the angle grinder offers comfortable handling of the tool. The additional handle can be secured in three different positions for exact adaptation to the particular workpiece, thus ensuring a perfect hold for safe and speedy operation. The cable clip for securing the wound-up cable with just a twist of the hand keeps the TE-AG 230/2000 neat and safe when stored away.


  • Category: Angle Grinder
  • Range: Einhell Expert
  • Power: 2000W
  • Disc diameter: 230mm
  • L x W x H: 540 x 140 x 160mm
  • Product weight: 5.4kg
  • Manufacturer's part no.: 4430840
Voltage 230V
Type Corded Angle Grinder
Battery Included No
Power 2000W
Disc Diameter 230mm
Number of Batteries 0
Product Weight 5.4kg

Reviews

Be the first to submit a review

Trustpilot