Einhell 4350490 TE-RO 1255 E 1/4in Router 240V 1200W

MPN
4350490
Brand
Einhell
Order Code
97-8898
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Einhell TE-RO 1255 E Router is a powerful tool tackling challenging routing jobs in solid wood, plywood and particleboard. The routing depth is easy to pre-select using the turret stop and can also be exactly adjusted using the precision depth adjustment facility. With its electronic speed control you can adjust operation of the router to the particular requirements of the material and cutter used.

For quick and effortless tool change there is a spindle lock and a clamp creates flexibility by permitting the use of cutters with a shaft diameter of 6mm or 8mm. A plastic insert on the foot protects the workpiece surface and there is also a chip shield provided for additional protection. Fitted with ergonomic soft grip handles that are both pleasant and secure to hold.

Specifications:

Collet: 6-8mm (1/4in).
Input Power: 1,200W.
No Load Speed: 11,000-30,000/min.
Stroke Height: 55mm.
Max. Moulding Cutter: 30mm.
Weight: 3.1kg.


Reviews

Be the first to submit a review

Trustpilot