Einhell 4331400 Professional TP-PS 18/165 Li BL - Solo Cordless plunge saw

MPN
4331400
Brand
Einhell
Order Code
18-9176
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Einhell 4331400 TP-PS 18/165 Li BL - Solo, is a robust cordless plunge saw designed for precision and versatility in cutting tasks. This handheld circular saw features a brushless motor, enhancing efficiency and prolonging the tool's operational lifespan, while its 165 mm blade provides accurate and clean cuts through various materials, including wood, plastic, and metal sheets. With its cordless design, powered by Einhell’s 18V Power X-Change battery system, the saw offers complete mobility and ease of use in diverse settings. Ideal for both professional construction projects and detailed carpentry work, the saw excels in applications requiring precision cuts and smooth finishes, such as fitting kitchen worktops, crafting bespoke furniture, and detailed architectural renovations.
Type Cordless plunge saw
Bore Diameter 20mm
Content 1
Cutting depth (max.) 56mm
Cutting depth (max.) (45°) 42mm
Cutting depth (max.) (90°) 56mm
Idle speed 5000U/min
Number of cogs 56
Product Type Cordless plunge saw
Saw blade diameter 165mm
Weight 4.23kg

Reviews

Be the first to submit a review

Trustpilot