Einhell 4331207 TE-CS 18/165-1 Li-Solo Power X-Change Circular Saw 18V Bare Unit

MPN
4331207
Brand
Einhell
EAN-13
4006825647556
Order Code
97-8882
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £68.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-CS 18/165-1 Li-Solo Power X-Change Circular Saw is compact, lightweight and easy to work with. The cutting depth and tilt angle can be adjusted quickly and easily without any tools. A spindle lock makes it easy to swap saw blades with a 20mm bore. High-quality LEDs give you a clear view and a dust vacuum attachment keeps the work area clean.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 4,200/min.
Cutting Depth: @90° 54mm, @45° 35mm.
Saw Blade: Ø165 x 20mm bore.
Weight 2.6kg (without battery).


Reviews

Be the first to submit a review

Trustpilot