Einhell 4331100 TE-CS 18/89 Li - Solo Mini Circular Saw 18V Bare Unit

MPN
4331100
Brand
Einhell
EAN-13
4006825646184
Order Code
97-8883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-CS 18/89 Li - Solo Mini Circular Saw is small, light and comfortable to use, making it pleasant to work with. A high-quality aluminium saw table ensures optimum stability. The cutting depth can be adjusted without tools. Thanks to the spindle lock, changing the saw blade is also very easy. There is also a vacuum cleaner adaptor incorporated into housing, ensuring a clean workplace.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This circular saw comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Rip Fence, 1 x TCT Blade 89mm and 1 x HSS Blade 89mm

Specifications:

No Load Speed: 2,500/min.
Cutting Depth: Wood 28mm.
Blade: 89mm.
Weight: 1.77kg.


Reviews

Be the first to submit a review

Trustpilot