Einhell 4331050 TC-CS 1410 Circular Saw 190mm 1410W 240V

MPN
4331050
Brand
Einhell
EAN-13
4006825649369
Order Code
97-8841
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Einhell TC-CS 1410 Circular Saw for long, straight and accurate cuts. The cutting depth and tilt angle are adjusted without the need for any tools, and changing the saw blade is easy thanks to the spindle locking system.

An additional handle enables operation without fatigue. There is also a splitter for extra safety during operation and a dust extraction connection, for compatible devices, to help keep the workplace clean.

For even greater precision this saw can be used in combination with the guide rail system from Einhell (sold separately).

Supplied with: 1 x Carbide Saw Blade 190 x 30mm Bore x 24T.

Specifications:

Input Power: 1410W.
No Load Speed: 5,500/min.
Max. Cutting Depth: @90° 67mm, @45° 46mm.
Blade: 190 x 30mm Bore.
Weight: 4.33kg.


Reviews

Be the first to submit a review

Trustpilot