Einhell 4326315 TE-AP 18/13 Li Cordless Cutter 18V incl. accessories w/o battery

MPN
4326315
Brand
Einhell
Order Code
16-2588
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.19 £61.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Einhell TE-AP 18/13 Li Cordless Cutter, 4326315, is a high-precision tool engineered for versatile cutting applications. This product, also known by the alternate description 3364086, operates on an 18V Li-ion power system and is designed without the battery, offering compatibility with the Power X-Change battery system. The tool features a robust motor that facilitates efficient cutting across a range of materials, making it suitable for tasks in construction, demolition, and renovation projects. Its ergonomic design optimises user comfort, while the quick-change blade system enhances operational efficiency in fast-paced work environments. This cordless cutter is an ideal solution for professionals seeking a reliable and adaptable cutting tool for both indoor and outdoor use.
Type Cordless all-purpose cutter
Battery Voltage 18V
Content 1
Cutting depth (max.) (steel) 4mm
Cutting depth (max.) (wood) 50mm
Number of strokes (max.) 3000/min
Product Type Cordless all-purpose cutter
Technology Li-ion
Upstroke (max.) 13mm
Weight 1.13kg

Reviews

Be the first to submit a review

Trustpilot