Einhell 4321270 TE-JS 18/100 Li Solo Cordless jigsaw 4321270 18V red black

MPN
4321270
Brand
Einhell
EAN-13
4006825679052
Order Code
16-2587
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.28 £63.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Einhell 4321270 TE-JS 18/100 Li Solo Cordless Jigsaw is a versatile and efficient cutting tool designed for precision in a wide array of materials. Equipped with a robust 18V power source, this jigsaw guarantees consistent performance and adaptability, making it suitable for complex engineering applications such as precise sheet metal cutting and woodworking projects. Its ergonomic design coupled with the capability to make bevel cuts enhances user handling and precision in demanding environments. The tool incorporates advanced features such as adjustable speed settings and a quick blade change system, ensuring optimum functionality in tasks requiring intricate cuts and high adaptability. Professionals in the fields of construction, metalworking, and fabrication will find this cordless jigsaw particularly beneficial due to its reliability and ease of use in varied cutting operations.
Type Cordless jigsaw
Cutting depth (max.) (aluminium) 12mm
Cutting depth (max.) (wood) 100mm
Cutting depth (plastic) 20mm
Dimensions (L x W x H) 213 x 73 x 203 mm
Height 203mm
Length 213mm
Number of strokes (max.) 3000/min
Product Type Cordless jigsaw
Upstroke (max.) 26mm
Weight 1.83kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot