Einhell 4321228 TC-JS 18 Li Power X-Change Jigsaw 18V 1 x 2.5Ah Li-ion

MPN
4321228
Brand
Einhell
EAN-13
4006825661804
Order Code
97-8847
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-JS 18 Li Power X-Change Jigsaw delivers exact cuts thanks to its smooth operation. For fast cuts, it has a selectable pendulum action. The universal blade holder, without tools, saves unnecessary hand movements, enabling the blade to be changed quickly and without the need for any tools.

For optimum visibility whilst working, there is a dust blow-off function. The integrated plastic sliding element protects particularly sensitive workpieces. Cordless freedom with concentrated rechargeable battery power: The rechargeable batteries from the Einhell system family can be used in all Power X-Change devices.

Supplied with: 5 x Jigsaw Blades, 1 x 18V 2.5Ah Li-ion Battery and 1 x Charger.

Specifications:

Strokes at No Load: 0-2,700/min.
Stroke Length: 20mm.
Bevel Capacity: 0-45°.
Capacity: Metal 8mm, Wood 70mm, Plastic 10mm.
Weight: 2.1kg.


Reviews

Be the first to submit a review

Trustpilot