Einhell 4321200 Power X-Change Cordless Jigsaw 18V No Battery/Charger

MPN
4321200
Brand
Einhell
EAN-13
4006825601398
Order Code
02-8268
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £59.21 £59.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Einhell Power X-Change TE-JS 18 Li - Solo is a cordless pendulum action jigsaw designed for precise and versatile cutting. With an 18 V power source, it offers freedom of movement without the need for a battery. This jigsaw is ideal for DIY projects and home improvement tasks, allowing users to cut various materials with ease.
Voltage 18V
Type Cordless pendulum action jigsaw
Strokes Per Minute 2400 /min
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 80mm
Cutting depth (plastic) 12mm
Dim (L x W x H) 235 x 90 x 225 mm
Height 225mm
Length 235mm
Max. cutting depth (Wood/plastic/Steel) 80/12/10mm
Misc Attribute TE-JS 18 Li
Upstroke (max.) 25.4mm
Weight 1.82kg
Weight, information without rechargeable battery
Width 90mm

Reviews

Be the first to submit a review

Trustpilot