Einhell 4310615 MSS 1610 Chop/Mitre Saw Frame Sturdy Aluminium Adjustable

MPN
4310615
Brand
Einhell
EAN-13
4006825637496
Order Code
02-8262
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £130.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

The Einhell MSS 1610 is a robust chop and mitre saw support frame ideal for circular saw applications. It features durable construction and adjustability, enhancing stability and precision during cutting tasks. This product is typically used in workshops and construction sites to securely support saws for accurate cutting.
Type Chop and mitre saw support frame
Dim (L x W x H) 1230 x 695 x 855 mm
Height 855mm
Length 1230mm
Weight 12.52kg
Width 695mm

Reviews

Be the first to submit a review

Trustpilot