Einhell 4300882 TE-SM 36/8 L Li-Solo Cordless Chop and Mitre Saw 216mm Blade

MPN
4300882
Brand
Einhell
EAN-13
4006825671414
Order Code
02-8253
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 22/11/2026

The Einhell 4300882 TE-SM 36/8 L Li-Solo Power X-Change is a cordless chop and mitre saw with a 216 mm blade designed for versatility and precision. Ideal for materials like wood and plastic, it offers the convenience of mobility without the restrictions of a power cable. This tool is typically used for making precise angled cuts in carpentry and DIY projects.
Type Cordless chop and mitre saw
Voltage 36V
Blade Diameter 216mm
Bore Ø 30mm
Cutting depth (max.) (45°) 36mm
Cutting depth (max.) (90°) 65mm
Dim (L x W x H) 689 x 760 x 525 mm
Height 525mm
Idle speed 3000 U/min
Length 689mm
Number of cogs 40
Number of power packs included 0
Technology Li-ion
Weight 11.76kg
Width 760mm

Reviews

Be the first to submit a review

Trustpilot