The Einhell BT-CS 860 Kit is a smart, compact mini hand-held circular saw complete with extensive accessories in a single package, which provides the best service to DIY enthusiasts over a wide range of applications. This handy saw is a brilliant all-rounder which can perform cutting-to-size jobs with very high precision in numerous materials and scores top marks for precision, effortless handling and absolute flexibility be it in wood-based materials, plastic or tiles. Even high-precision plunge cuts are possible thanks to the infinitely adjustable cutting depth. The sturdy aluminium soleplate of the BT-CS 860 Kit offers outstanding sliding properties for exact, continuous sawing, with the integrated laser supporting the precise execution of straight cuts. The tool is fitted with an overload cut-out. It also has an ergonomic soft grip and is both pleasant and secure to hold, while the housing surface is "soft-painted" to create an agreeable non-slip feel. A vacuum extractor enables low-dust operation. Accurate cuts are assured by the parallel guide.In addition to 2 diamond cutting wheels for tiles, 2 HM blades with 20 teeth for wood-based materials and plastic, and 2 HSS blades with 80 teeth for solid wood there is also a blade change tool. The mini hand-held circular saw and accessories are stored neatly in a practical transport and storage case where they are always ready to hand. A tool bag is also included.
- Category: Mini Circular Saw
- Range: Einhell Blue
- Power: 450W
- Cutting depth: 2.3cm
- Idle speed: 6000rpm
- Saw blade bore: 10mm
- L x W x H: 385 x 170 x 280mm
- Product weight: 1.96kg
- Manufacturer's part no.: 4330980
| Power |
450W |
| Diameter |
860mm |
| Idle speed |
6000rpm |
| Product Weight |
1.96kg |