Einhell 43.309.32 BT-CS 1200/1 Circular Saw 160mm 1200W

MPN
43.309.32
Brand
Einhell
EAN-13
4006825577112
Order Code
84-4957

Discontinued


The Einhell BT-CS 1200/1 is a reliable, powerful DIY tool and versatile helper on numerous cutting-to-size jobs. The sawing depth and tilt angle of the saw can be adjusted without tools. Thanks to the large, ergonomic handle, the saw is good to hold and comfortable and positive to guide. The splitter of the BT-CS 1200/1 protects the saw from becoming jammed, thus providing high safety for both man and material. The 1200 W motor drives the 24 teeth of the 160mm-diameter, carbide-tipped saw blade powerfully through the workpiece. The housing surface is "soft-painted" to provide a good and pleasant grip. Accurate cuts are assured by the parallel guide. Complete with blade changing tool.


  • Category: Circular Saw
  • Range: Einhell Blue
  • Power: 1200W
  • Cutting depth at 45°: 37mm
  • Cutting depth at 90°: 55mm
  • Idle speed: 5000rpm
  • Number of saw teeth: 24
  • L x W x H: 248 x 257 x 348mm
  • Product weight: 3.7kg
  • Manufacturer's part no.: 4330932
Power 1200W
Diameter 160mm
Idle speed 5000rpm
Number of Teeth 24
Product Weight 3.7kg

Trustpilot