Einhell 4259610 TE-ID 500 E Impact Drill 550W 240V

MPN
4259610
Brand
Einhell
EAN-13
4006825591347
Order Code
95-5562
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Einhell TE-ID 500 E Impact Drill is suitable for jobs in and around the home, user-friendly thanks to its high-quality quick-change drill chuck. The infinitely adjustable drilling depth stop made of metal enables repeat drilling depths. Equipped with ergonomic soft grips for particularly comfortable operation. Its additional handle comes with ribs for secure fastening.

With the practical speed preselector so you can adapt the speed of the robust, long-lasting metal gear unit at any time to the material you want to work on.

It can also be used in a drill stand thanks to the 43mm clamping neck.

Specification

Chuck: 1.5-13mm
Input Power: 550W
No Load Speed: 0-3,000/0-48,000/min.
Capacity: Wood 25mm, Metal 8mm, Concrete 10mm
Weight: 1.7kg


Type Drill

Reviews

Be the first to submit a review

Trustpilot