Einhell 4258760 TE-MX 18 Li - Solo Paint/Mortar Mixer 18V Bare Unit

MPN
4258760
Brand
Einhell
EAN-13
4006825638196
Order Code
97-8892
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell TE-MX 18 Li - Solo Paint/Mortar Mixer comes with speed electronics for adjustment to each particular material and application. A soft start function ensures the stirring action starts up slowly. Its robust aluminium gearing housing has been designed to provide durability. The ergonomically shaped handle makes the tool comfortable to work with.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This mixer comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Motar Stirrer 100mm Ø.

Specifications:

Mixing Paddle: 100mm Ø, M14 Thread.
No Load Speed: 0-620/min.
Weight: 1.9kg.


Type Mixer
Voltage 18V
Power Output Battery Dependent

Reviews

Be the first to submit a review

Trustpilot