Einhell 4257962 TE-RH26/1F SDS-Plus Rotary Hammer 800W 240V

MPN
4257962
Brand
Einhell
EAN-13
4006825622485
Order Code
97-8897
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £108.16 £91.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-RH26/1F SDS-Plus Rotary Hammer combines four functions in one: drilling, impact drilling and chiselling with or without lock. Its pneumatic impact mechanism provides very good forward traction. There is a single position switch for selecting all functions.

Its ergonomic soft grip provides exceptionally easy handling and a firm, secure grip. For comfortable and user-friendly operation there is a continuous operation lock. Changing tools is quick and easy thanks to the robust SDS-plus tool chuck with automatic slip-in-function. There is also an adjustable drilling depth stop.

Supplied with a carry case.

Specifications:

Tool Holder: SDS-Plus.
Input Power: 800W.
No Load Speed: 0-930/min.
Impact Rate: 0-4,500/bpm.
Impact Power: 2.6 Joules.
Drilling Capacity: Concrete: 26mm.
Weight: 3.18kg.


Reviews

Be the first to submit a review

Trustpilot