Einhell 4257880 TC-CT 3.6 Li Stapler; Compact Wireless 30 Shots/Min

Image Representative of Range

Einhell 4257880 TC-CT 3.6 Li Stapler; Compact Wireless 30 Shots/Min

MPN
4257880
Brand
Einhell
EAN-13
4006825607291
Order Code
11-7479
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 18/07/2026

The Einhell TC-CT 3,6 Li is a battery-powered stapler designed for convenience and efficiency, using Type 53 staples with lengths ranging from 6 to 14 mm. It is ideal for tasks such as upholstery, decoration, and fastening materials like fabric and paper. Manufactured by Einhell, this portable tool offers versatility and ease of use for both professionals and DIY enthusiasts.
Voltage 3.6V
Type Battery-powered stapler
Blow count (max.) 30 /min
Capacity 1300mAh
Staple length 6 - 14mm
Staple Type Type 53
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot