Einhell 4140151 PXC Battery Protector Dust Moisture Resistant Silicone Cover

MPN
4140151
Brand
Einhell
EAN-13
4006825670844
Order Code
02-8171
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.69 £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Einhell PXC Battery Protector 4140151 is designed to extend the life of your power tool battery by preventing deep discharge. This tool battery is ideal for ensuring consistent performance across various devices within the Einhell Power X-Change system. Typical applications include use with power tools for drilling, cutting, and driving tasks.
Type Tool battery
Dim (L x W x H) 100 x 90 x 132 mm
Height 132mm
Length 100mm
Misc Attribute PXC Battery Protector
Number of power packs included 0
OEM battery type Einhell Power X-change
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 0.06kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot