Einhell 4138950 TC-PW 340 Pneumatic Impact Driver 340 Nm Torque 8 Sockets

MPN
4138950
Brand
Einhell
EAN-13
4006825639995
Order Code
02-8136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £66.70 £57.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TC-PW 340 is a robust pneumatic impact driver manufactured to deliver a maximum torque of 340 Nm. Ideal for heavy-duty applications, this tool is commonly used in workshops and garages for tasks requiring significant power. As a reliable piece of compressed air equipment, it efficiently handles various fastening and loosening operations.
Type Pneumatic impact driver
Air Consumption 142l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 7500 U/min
Torque (max.) 340Nm
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot