Einhell 4138210 Air Hose 15m 10bar Robust Flexible High-Pressure Hose

MPN
4138210
Brand
Einhell
EAN-13
4006825574166
Order Code
02-8132
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Einhell's air hose, model number 4138210, is a robust compressor accessory, measuring 15 metres and rated for 10 bar pressure. It is ideal for connecting to a compressor for tasks requiring reliable air delivery, such as inflating tyres or operating pneumatic tools. The Einhell air hose is characterised by its durable construction and is compatible with a variety of compressor systems.
Type Air Hose
Diameter 9mm
Length 15m
Colour Clear
Max. operating pressure 10bar
Weight 1800g

Reviews

Be the first to submit a review

Trustpilot