Einhell 4137875 Narrow Crown Clips 3000 pcs 19x5.7mm For Battery Tacker

MPN
4137875
Brand
Einhell
EAN-13
4006825658385
Order Code
02-8130
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Einhell's 4137875 Narrow Crown staples come in a pack of 3000 pieces with each staple measuring 19 mm in length and 5.7 mm in width. These Tacker-Zubehör Klammer staples are ideal for precise and firm fastening in upholstery or carpentry projects. Their narrow crown design ensures minimal visibility, making them suitable for delicate or aesthetic applications.
Type Narrow crown
Dim (L x W) 19 mm x 5.7 mm
Length 19mm
Material Steel (galvanized)
Material properties zinc plated
Suitable For TE-CN 18 Li
Width 5.7mm

Reviews

Be the first to submit a review

Trustpilot