Einhell 41.381.00 Air Hose 10m 15 Bar Flexible High Pressure 6mm ID

Image Representative of Range

Einhell 41.381.00 Air Hose 10m 15 Bar Flexible High Pressure 6mm ID

MPN
41.381.00
Brand
Einhell
EAN-13
4006825410082
Order Code
11-7470
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This Einhell air hose is 10 metres long and can handle up to 15 bar pressure. It is ideal for connecting to compressors and is part of their compressor accessories range. This durable hose is suitable for various pneumatic applications and enhances tool performance.
Type Air Hose
Length 10m
Connector 1/4" (6,3 mm)
Max. operating pressure 15bar

Reviews

Be the first to submit a review

Trustpilot