Einhell 3437010 Accessory Kit for GP-EA 18/150 Li BL Earth Drill 80cm Depth

MPN
3437010
Brand
Einhell
EAN-13
4006825659030
Order Code
02-8083
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 18/07/2026

Einhell's 3437010 accessory kit includes various attachments for enhancing garden tool capabilities. The kit is designed to be robust and versatile, suitable for different gardening tasks. Typical applications include trimming, cutting, and maintaining hedges and lawns.
Type Accessory kit
Dim (L x W x H) 781 x 120 x 120 mm
Height 120mm
Length 781mm
Weight 2.31kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot