Einhell 2270095 TC-LL 1 Laser Level 5m Range 0.5mm Accuracy Soft Grip

MPN
2270095
Brand
Einhell
EAN-13
4006825616217
Order Code
02-7932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.08
10+ £28.67
50+ £28.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Einhell TC-LL 1 is a level with a maximum range of 5 metres, making it ideal for precise alignment tasks. Manufactured by Einhell, it features easy-to-use controls and a compact design suitable for both professional and DIY applications. This level is perfect for ensuring accuracy in tasks such as hanging pictures or installing shelves.
Type Level
Accuracy 0.5mm/m
Measurement Range 0 - 5m
Accuracy (+/-) 0.5mm/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 145 x 33 x 23 mm
Height 23mm
Laser Category 2
Length 145mm
Misc Attribute TC-LL 1
Range (max.) 5m
Weight 120g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot