Einhell 2270075 TC-LD 25 Laser Range Finder 25m Handy Accurate Compact

MPN
2270075
Brand
Einhell
EAN-13
4006825616187
Order Code
02-7930
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Einhell TC-LD 25 laser range finder offers a reliable distance measurement up to 25 meters. This compact device, manufactured by Einhell, provides precise length measurements and is ideal for DIY projects and home renovations. It is an essential tool for accurately planning layouts and verifying distances in various indoor applications.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 25m
Accuracy ± 3mm
Dim (L x W x H) 40 x 25 x 112 mm
Functions Non-stop reading
Height 112mm
Laser Category 2
Length 40mm
Max. reading range 25m
Min. reading range 0.05m
Misc Attribute TC-LD 25
Units of measurement m
Weight 70g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot