Einhell 2093320 CE-CP 18/180 Li E-Solo Power X-Change Polisher180mm 18V BareUnit

MPN
2093320
Brand
Einhell
EAN-13
4006825638998
Order Code
97-8751
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £100.88 £90.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell CE-CP 18/180 Li E-Solo Power X-Change Polisher is powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty. A large polishing disk with a diameter of 180 millimetres enables speedy work. Thanks to the electronic speed control via LCD display, DIY enthusiasts can adjust the speed to each specific application easily and with just a glance.

For comfortable operation there is an ergonomic handle. The hook-and-loop fastener enables attachments to be changed quickly. For unproblematic fastening of the polishing disk there is a spindle locking system. 

Offers the freedom of cordless operation for the user on jobs in the home, work shed and garage.

Comes as a Bare Unit, NO battery or charger. For optimum results the use of the 2. Ah battery or higher from Einhell is recommended

Specifications:

No Load Speed: 500-3,000/min.
Polishing Pad Diameter: 180mm.
Tool Holder Diameter: 14mm.
Weight: 1.28kg.


Reviews

Be the first to submit a review

Trustpilot