Einhell 2093301 CE-CB 18/254 Li Solo Cordless Car Polisher 18V Bare Unit

MPN
2093301
Brand
Einhell
EAN-13
4006825626599
Order Code
95-5447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell CE-CB 18/254 Li Solo Cordless Car Polisher can be used to quickly polish your car to a mirror finish, independent of stationary sources of electricity thanks to its cordless technology. Handy and robust polishing machine. Fitted with a soft grip for comfortable operation and a perfectly firm hold. For increased user safety there is an ON/OFF switch and overload protection. It is supplied with a textile polishing bonnet for applying the polishing agent and a synthetic polishing bonnet for finishing off.

It is a member of the Power X-Change family and is powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. The tool is supplied WITHOUT a battery and charger but it can be powered by Power X-Change rechargeable batteries.

Bare Unit, No Battery or Charger Supplied.

Specification:

Oscillating Speed: 2,500/min.
Pad Diameter: 254mm
Weight: 1.93kg


Type Polisher

Reviews

Be the first to submit a review

Trustpilot