Einhell 2093095 Polishing pad Car Polishers White Durable Material

MPN
2093095
Brand
Einhell
EAN-13
4006825631517
Order Code
16-2552
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Einhell 2093095, also known as 1650247, is designed as a white polishing pad specifically for car polishers. Constructed from a durable material, this pad is engineered to provide reliable and consistent performance in automotive surface finishing and detailing applications. Its robust build ensures longevity and efficiency, making it a relevant choice for both professional workshops and automotive enthusiasts requiring high precision and quality in their polishing tasks. The polishing pad can be typically applied in operations involving the smoothing and refinement of painted surfaces and is compatible with a variety of rotating and random orbital polishers used in different engineering environments.
Type Polishing pad
Content 1
Height 25mm
Length 270mm
Product Type Polishing pad
Weight 60g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot