Einhell 2072121 Compressor CC-AC 35/10 8 bar 12V adapter tyre inflator

MPN
2072121
Brand
Einhell
EAN-13
4006825618327
Order Code
16-2551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Einhell 2072121 Compressor CC-AC 35/10 8 bar 12V adapter tyre inflator is engineered to provide reliable and efficient inflation capabilities. This product, also known by the alternate identifier 1592087, features a robust design that can deliver up to 8 bar of pressure, making it suitable for a range of applications including vehicle tyre inflation, sports equipment, and inflatable toys. Powered by a 12V adapter, the compressor is compact and portable, offering versatility for both roadside emergencies and regular maintenance tasks. Its durable construction and precise inflating capabilities make it a valuable tool for engineers and automotive professionals who require consistent performance in varying conditions.
Type Compressor
Dimensions (L x W x H) 170 x 90 x 150 mm
Height 150mm
Length 170mm
Max. operating pressure 8bar
Operating Voltage 12V
Power Supply Type + car connector
Product Type Compressor
Weight 1.97kg
Width 90mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot