Einhell 2070110 CE-AP 18 Li-Solo Power X-Change Air Pump 18V Bare Unit

MPN
2070110
Brand
Einhell
EAN-13
4006825658996
Order Code
97-8749
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell CE-AP 18 Li-Solo Power X-Change Air Pump can be used for inflating rubber dinghies, air mattresses and leisure items or as a workshop blower and for cleaning working surfaces. With the help of a two valve adapters, flexible application is ensured. The locking switch allows effortless work, and the LED light ensures optimal lighting even in low lighting conditions. The ergonomic handle increases ease of use. 

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Max. Operating Pressure: 0.053 bar.
Max. Air Flow: 670 l/min.
Max. Idle Speed: 18,700/min.
Weight: 0.37kg.


Type Tyre Inflator/Air Pump

Reviews

Be the first to submit a review

Trustpilot