Einhell 118693 Bit Set 32-Piece S2 Steel Magnetic Holder Handy Case

MPN
118693
Brand
Einhell
EAN-13
4009311186935
Order Code
02-7919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

The Einhell bit set 32-piece includes a variety of assorted bits suitable for multiple applications. This versatile bit kit is ideal for both DIY enthusiasts and professionals needing a reliable and comprehensive toolkit bit. With durable construction, the Einhell 118693 bit set ensures longevity and effectiveness in various screwdriving tasks.
Type Bit set
Drive 1/4" (6.3 mm)
Length 25mm

Reviews

Be the first to submit a review

Trustpilot