Einhell 118653 Impact Bit Set 1/4" 10-piece PH PZ TORX Allen Bits

MPN
118653
Brand
Einhell
EAN-13
4009311186539
Order Code
16-2540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £7.20 £6.12
10+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Einhell 118653 Impact Bit Set is a comprehensive 10-piece collection designed to meet the diverse demands of socket and socket bit applications. This meticulously crafted set includes bits with a 1/4 inch (6.3 mm) hex shank and features a versatile range of profiles: Phillips (PH), Pozidriv (PZ), TORX, and Allen styles. Engineered for durability, these impact-ready bits are suitable for use in high-torque applications, particularly where power tools are involved. Commonly utilised in the assembly and maintenance of machinery, automotive repair, and precision engineering, the set is an indispensable tool for professionals who require reliable and efficient fastening solutions. The high-quality construction ensures a secure fit and excellent torque transmission, making it an ideal choice for both workshop environments and fieldwork.
Type Bit set
Content 1
Drive 1/4" (6.3 mm)
Length 50mm
Material S2 steel
Product Type Bit set
Shape E 6.3

Reviews

Be the first to submit a review

Trustpilot