Einhell 118643 Bit Set 10 Piece TORX PH PZ Allen Versatile and Durable

MPN
118643
Brand
Einhell
EAN-13
4009311186430
Order Code
16-2539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £5.52
10+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

Einhell 118643 Bit Set 10 Piece TORX PH PZ Allen is a meticulously designed socket and socket bit set tailored for versatility and durability in demanding engineering applications. This set includes a comprehensive range of bits suitable for use with TORX, PH, PZ, and Allen screw heads, allowing for a wide array of fastening tasks. Designed with precision and manufactured from high-quality materials, the bits provide exceptional torque transfer and resist wear, making them ideal for tasks requiring both reliability and repeatability. Commonly utilised in mechanical engineering, automotive repair, and assembly line operations, these bits ensure compatibility with both common and specialised fasteners. Its compact form and durable construction make it an essential piece of equipment for engineers seeking high-performance tools with consistent results.
Type Bit set
Content 10
Height 20cm
Length 20mm
Material S2 steel
Product Type Bit set
Shape E 6.3
Weight 160g
Width 10cm

Reviews

Be the first to submit a review

Trustpilot