Einhell 118633 Bit Set 10 pcs PH PZ TORX Allen 1/4" Impact Karabiner

MPN
118633
Brand
Einhell
EAN-13
4009311186331
Order Code
16-2538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.74
10+ £5.36
50+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Einhell 118633 Bit Set is a comprehensive collection of 10 pieces designed to accommodate a range of fastening tasks, featuring bit types including Philips (PH), Pozidriv (PZ), TORX, and Allen configurations. Engineered for compatibility with 1/4 inch (6.3 mm) drive sockets, this impact-rated set is built to withstand the rigorous demands of power tools, ensuring durability and reliability in high-torque applications. The set is ideal for professional use in automotive, assembly, and machinery maintenance environments, where precision and versatility are paramount. A practical karabiner is included, providing convenient storage and easy transport, ensuring these essential tools are readily accessible when needed. This versatile collection offers superb adaptability across various fastening applications, proving indispensable in both workshop and industry settings.
Type Bit set
Content 1
Drive 1/4" (6.3 mm)
Length 50mm
Material S2 steel
Product Type Bit set

Reviews

Be the first to submit a review

Trustpilot