Einhell 118495 Bit set 32-piece TORX PZ PH Slot Tamper Torx with holder

MPN
118495
Brand
Einhell
EAN-13
4009311184955
Order Code
16-2536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.28 £7.18
10+ £6.74
50+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 03/12/2026

Einhell 118495 is a bit set comprising 32 pieces, including TORX, Pozidriv (PZ), Phillips (PH), slot, and tamper-proof TORX bits, accompanied by a practical bit holder. Designed for versatility, this socket and bit set is crafted to meet the demands of both professional and amateur engineers who require reliable and precise tools for fastening applications. The diverse range of bit types allows for optimal compatibility with various screw heads, making it suitable for tasks in automotive repair, electronics assembly, and general maintenance. The inclusion of tamper-proof TORX bits also makes this set particularly useful for secure installations, where the prevention of unauthorised access is necessary. Engineered for durability and precision, this bit set ensures robust performance across a wide array of technical applications.
Type Bit set
Content 1
Drive 1/4"
Height 4.5cm
Length 10.5cm
Material Chromium-vanadium steel
Product Type Bit set
Shape C 6.3
Weight 283g
Width 7cm

Reviews

Be the first to submit a review

Trustpilot