Ei Electronics Ei650i i-serie Smoke Detector 10-year Battery LED Diagnostic

Image Representative of Range

Ei Electronics Ei650i i-serie Smoke Detector 10-year Battery LED Diagnostic

MPN
Ei650i
EAN-13
5099383004670
Order Code
11-7452
Country of Origin
Ireland
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £36.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 149 availableBack-order availability date - 01/06/2026

The Ei Electronics i-series Smoke Detector Ei650i features a 10-year battery for long-lasting fire protection. This VdS-approved smoke alarm offers reliable detection and can be used in residential and commercial settings. Its compact size of 115 mm in diameter and 45 mm in height is ideal for discreet installation.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Detector features incl. 10-year battery
Diameter 115mm
Dimensions (Ø x H) 115 mm x 45 mm
Height 45mm
Rack size 483 mm (19")
SPL 85dB
Weight 180g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot