Ei Electronics Ei650 Smoke Detector 10-Year Battery 115x45mm 85dB Alarm

Image Representative of Range

Ei Electronics Ei650 Smoke Detector 10-Year Battery 115x45mm 85dB Alarm

MPN
Ei650
EAN-13
5099383006438
Order Code
11-7451
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.32 £24.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4,535 in stock

The Ei Electronics Ei650 is a smoke detector featuring a 10-year battery, with dimensions of 115 mm x 45 mm. This device provides reliable fire protection and is ideal for homes and businesses. It is a battery-powered unit designed to detect smoke and alert users with a loud alarm.
Type Smoke detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 115mm
Dimensions (Ø x H) 115 mm x 45 mm
Height 45mm
SPL 85dB
Weight 180g

Reviews

Be the first to submit a review

Trustpilot