Ei Electronics Ei208iDW i-serie CO Detector, 10-Yr Battery, Alarm >43ppm

Image Representative of Range

Ei Electronics Ei208iDW i-serie CO Detector, 10-Yr Battery, Alarm >43ppm

MPN
Ei208iDW
EAN-13
5099383005172
Order Code
11-7449
Country of Origin
Ireland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.86 £39.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by Ei Electronics, the Ei208iDW i-series is a carbon monoxide detector featuring a 10-year battery life. This CO detector, part of the EI i-series, reliably detects carbon monoxide and emits a gas alarm sounder when dangerous levels are present. Ideal for home and commercial applications, it ensures safety by alerting occupants to potential gas hazards.
Type Carbon monoxide detector
Power Source battery-powered
Detector features incl. 10-year battery
detects Carbon monoxide
Operating Voltage 3 V lithium battery
SPL 85dB
Weight 180g

Reviews

Be the first to submit a review

Trustpilot