Ehmann 0463x0000 In-line Socket White Filters High-Frequency Interference

Ehmann 0463x0000 In-line Socket White Filters High-Frequency Interference

MPN
0463x0000
Brand
Ehmann
EAN-13
4012096003939
Order Code
11-7431
Country of Origin
Germany

Discontinued


Ehmann 0463x0000 in-line socket is part of the Vario Solo range, featuring a sleek white design. This socket provides a reliable connection solution, ideal for household and light industrial applications. It's identified by the EAN codes 04012096003939 and 4012096003939.
Type In-line socket
Colour White
Voltage Rating 230V
Connector Version straight
IP Rating IP20
Material Plastic

Trustpilot