Tiger Power Supplies EU-RW-2P-W White Euro Straight Rewireable Plug 2.5A

MPN
EU-RW-2P-W
EAN-13
5060892270863
Order Code
85-7505
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.41
3+ £1.38
5+ £1.29
10+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 76 in stockContact us for additional stock

Tiger Power Supplies EU-RW-2P-W, 2.5A, 250VAC, 2-Pin Re-wireable Euro Plug Connector features fast-fit crimp terminals for ease of assembly.
  • 2-Pin Euro Re-wireable Plug
  • Current Rating: 2.5A
  • Voltage Rating: 250VAC
  • Fast Crimp Terminals
  • Colour: White
Type 2-Pin Euro Plug, Re-wireable
Colour White
Current Rating 2.5A
Mains Plug Type Euro
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot